2. Automation & Process Control
                                                                                                    3. Industrial Communication
                                                                                                    4. Network Control
                                                                                                    5. Gateways
                                                                                                    Print Page

                                                                                                    CV-IOT

                                                                                                    Gateway, 3 Port, 10Mbps, 100Mbps, Ethernet x 1, USB x 1, Micro USB x 1

                                                                                                    METCAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    METCAL CV-IOT
                                                                                                    METCAL CV-IOT
                                                                                                    METCAL CV-IOT
                                                                                                    METCAL CV-IOT
                                                                                                    METCAL CV-IOT
                                                                                                    METCAL CV-IOT
                                                                                                    METCAL CV-IOT
                                                                                                    METCAL CV-IOT
                                                                                                    ManufacturerMETCAL
                                                                                                    Manufacturer Part NoCV-IOT
                                                                                                    Newark Part No.72AK8004
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$291.000$90.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $90.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    METCAL
                                                                                                    ManufacturerMETCAL
                                                                                                    Manufacturer Part NoCV-IOT
                                                                                                    Newark Part No.72AK8004
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Ethernet Ports1Ports
                                                                                                    No. of Serial Communication Ports2 Port
                                                                                                    Network Speeds10Mbps, 100Mbps
                                                                                                    Port TypesEthernet x 1, USB x 1, Micro USB x 1
                                                                                                    Gateway Server Mounting-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    CV-IOT is a gateway module with a Metcal Connection Validation™ systems enables user to capture data for real-time productivity and track soldering events as they happen. It offers access to dynamic or static reports that can be generated locally or anywhere in the world. Intuitive dashboard enables user to view solder events, tip life, production floor updates which highlights how many stations are on/off, ground fault events, and total solder joints by station.

                                                                                                    • Capture all users soldering data, plug directly into user network
                                                                                                    • Data generated in real-time, change metadata for easier understanding
                                                                                                    • Easily view productivity and system status at-a-glance
                                                                                                    • Refine data views through filters and user configurations
                                                                                                    • Ability to download user detailed data to a CSV file to evaluate and create queries
                                                                                                    • Easily add a barcode scanner (not included) to scan PCB boards or other items
                                                                                                    • 8-layer PCB, 5V/1A power supply, 5V/0.25A power consumption
                                                                                                    • Industry 4.0 target applications, MCIMX6 CPU, 256MB (Support 512MB/1GB) NAND flash
                                                                                                    • 1 x 10/100Mbps Ethernet, 1 x USB Host, 1 x Micro USB Device
                                                                                                    • Dimension is 70 x 55mm, working temperature range from -40 to 85°C

                                                                                                    Contents

                                                                                                    CV-IOT gateway module, Cables, Splitter, Charger (5V, 500mA), Intro guide with software link.

                                                                                                    Technical Specifications

                                                                                                    No. of Ethernet Ports

                                                                                                    1Ports

                                                                                                    Network Speeds

                                                                                                    10Mbps, 100Mbps

                                                                                                    Gateway Server Mounting

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Serial Communication Ports

                                                                                                    2 Port

                                                                                                    Port Types

                                                                                                    Ethernet x 1, USB x 1, Micro USB x 1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product