2. Automation & Process Control
                                                                                                    3. Industrial Communication
                                                                                                    4. Communications Switches
                                                                                                    Print Page

                                                                                                    FC4A-L03AP1

                                                                                                    I/O Module, MicroSmart FC4A Series PLC, Analog, 2 In, 1 Out, Voltage, Current, RTD, Thermocouple

                                                                                                    IDEC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IDEC FC4A-L03AP1
                                                                                                    ManufacturerIDEC
                                                                                                    Manufacturer Part NoFC4A-L03AP1
                                                                                                    Newark Part No.27M4039
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$419.340
                                                                                                    5+$398.370
                                                                                                    10+$389.990
                                                                                                    25+$377.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $419.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    IDEC
                                                                                                    ManufacturerIDEC
                                                                                                    Manufacturer Part NoFC4A-L03AP1
                                                                                                    Newark Part No.27M4039
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digital Inputs-
                                                                                                    No. of Digital Outputs-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The FC4A-L03AP1 is a MicroSmart Analogue I/O Expansion Module with 2 in/1 out combination modules. It supports J, K, T type thermocouple and RTD. The MicroSmart Pentra has always meant speed, flexibility and power. The MicroSmart Pentra PLC features into a small footprint to create an even more powerful controller with a response time up to 16 times faster than leading competitors’ PLCs. The new embedded Ethernet MicroSmart Pentra with web server functions boasts powerful features that no competitor in the micro PLCs market can match. With an embedded 10/100Mbps RJ45 Ethernet port and remote connectivity, communication can be done at a faster speed. This controller not only support Modbus TCP, but also have the capability to send up to 255 email messages with dynamic data and have 1MB for user web page. This PLC can be configured to communicate with WindLDR software, IE/Firefox/Safari web browsers, WindSRV OPC software, HG operator interface and Modbus TCP, all at the same time.

                                                                                                    • 9 Different modules to choose from
                                                                                                    • 12-bit Resolution
                                                                                                    • Fast conversion time
                                                                                                    • Maximum of 56 I/O can be configured in the MicroSmart Pentra system
                                                                                                    • Easy to configure using a Macro instruction in WindLDR

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    No. of Digital Inputs

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Digital Outputs

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product