| Quantity | Price |
|---|---|
| 1+ | $1,839.200 |
| 3+ | $1,754.500 |
| 5+ | $1,718.200 |
Product Information
Product Overview
The GROOV-AR1-BASE is a plug-and-play groov Box Appliance for one Modbus/TCP device or one SNAP PAC. Plug it into your computer network and begin building your mobile operator interface right away. A self-contained, industrially hardened appliance, the groov box includes two independent 1-GB Ethernet interfaces and USB expansion for wireless LAN interfaces. Scalable operator interface runs on any mobile device or computer regardless of manufacturer, operating system or screen size. It's simple to build, deploy and view effective and 100% scalable operator interfaces. You can connect groov to Modbus/TCP devices and SNAP PAC controllers directly or to devices from other manufacturers through an OPC UA (Unified Architecture) server. When connected to an OPC UA server you can monitor and control PLCs and PACs such as Allen-Bradley ControlLogix and CompactLogix, Siemens SIMATIC S7, Schneider Electric Modicon, GE PACSystems and many more.
- Provides the groov Solo platform
- Requires only a web browser to build mobile interfaces
- Provides a mobile operator interface for automation systems, OEM machines and other equipment
- Ready-made gadgets let you create a browser-based operator interface in minutes
- No programming required
- Email-based event notifications provide immediate system alerts
- Data simulator allows project testing without connecting to live machines or systems
- Secure Sockets Layer (SSL) encryption protects data
- No tag limits and no client licenses required
Applications
Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
-
-
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate