2. Automation & Process Control
                                                                                                    3. Control Stations & Bodies
                                                                                                    4. Control Stations
                                                                                                    Print Page

                                                                                                    GGT-PL05

                                                                                                    PENDANT SWITCH, 4

                                                                                                    BERNSTEIN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BERNSTEIN GGT-PL05
                                                                                                    ManufacturerBERNSTEIN
                                                                                                    Manufacturer Part NoGGT-PL05
                                                                                                    Newark Part No.18J4533
                                                                                                    Also Known AsGTIN UPC EAN: 8718234214385
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BERNSTEIN
                                                                                                    ManufacturerBERNSTEIN
                                                                                                    Manufacturer Part NoGGT-PL05
                                                                                                    Newark Part No.18J4533
                                                                                                    Also Known AsGTIN UPC EAN: 8718234214385
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact Configuration-
                                                                                                    No. of Positions5 Position
                                                                                                    Approvals / Standards-
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Switch Case-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    • Single row, 4 button design with emergency stop button
                                                                                                    • Robust insulated housing
                                                                                                    • Supplied with 1NO contact (Emergency stop 1NC)
                                                                                                    • A combination of up to three NO/NC contacts can be fitted to each button
                                                                                                    • 2 and 3 speed contact blocks can be fitted
                                                                                                    • Paired buttons are mechanically interlocked
                                                                                                    • 16A contacts
                                                                                                    • Steel suspension hanger and cable strain relief included as standard
                                                                                                    • Sealed to IP65

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    -

                                                                                                    Approvals / Standards

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Positions

                                                                                                    5 Position

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Switch Case

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product