2. Automation & Process Control
                                                                                                    3. Automation Signaling
                                                                                                    4. Audio Signal Indicator Units
                                                                                                    Print Page

                                                                                                    E105AE

                                                                                                    Buzzer, Lumatone, Continuous, 2.8kHz, 24VDC, 30mA, 44mm Ext. Depth

                                                                                                    EDWARDS SIGNALING PRODUCTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EDWARDS SIGNALING PRODUCTS E105AE
                                                                                                    EDWARDS SIGNALING PRODUCTS E105AE
                                                                                                    EDWARDS SIGNALING PRODUCTS E105AE
                                                                                                    ManufacturerEDWARDS SIGNALING PRODUCTS
                                                                                                    Manufacturer Part NoE105AE
                                                                                                    Newark Part No.92F6373
                                                                                                    Product RangeE100 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$155.450
                                                                                                    5+$140.840
                                                                                                    10+$138.180
                                                                                                    25+$134.190
                                                                                                    50+$127.550
                                                                                                    100+$114.930
                                                                                                    250+$106.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $155.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EDWARDS SIGNALING PRODUCTS
                                                                                                    ManufacturerEDWARDS SIGNALING PRODUCTS
                                                                                                    Manufacturer Part NoE105AE
                                                                                                    Newark Part No.92F6373
                                                                                                    Product RangeE100 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC-
                                                                                                    Supply Voltage VDC24V
                                                                                                    TonesFast Pulse
                                                                                                    Sound Pressure Level (SPL)-
                                                                                                    IP / NEMA Rating-
                                                                                                    Product RangeE100 Series
                                                                                                    Resonant Frequency2.8kHz
                                                                                                    Current Consumption30mA
                                                                                                    External Depth44mm
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The E105AE is a Lumatone Electronic Signal designed to demand attention in quiet and moderate noise areas. The signal output can be varied by controlling the applied voltage. The signal low power consumption makes them suitable for battery operated equipment and allows them to be turned on and off by integrated circuits, SCRs and transistors. Simply unscrew front housing and insert threaded portion through a 1-5/32-inch (29mm) panel hole. Screw front housing back on. Signal can accommodate panel thickness up to 3/16-inch (5mm).

                                                                                                    • Solid state and long life
                                                                                                    • High impact polystyrene case
                                                                                                    • Terminal connections

                                                                                                    Applications

                                                                                                    Automation & Process Control, Security, Computers & Computer Peripherals, Consumer Electronics, Industrial, Communications & Networking, Audio

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    -

                                                                                                    Tones

                                                                                                    Fast Pulse

                                                                                                    IP / NEMA Rating

                                                                                                    -

                                                                                                    Resonant Frequency

                                                                                                    2.8kHz

                                                                                                    External Depth

                                                                                                    44mm

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    -

                                                                                                    Product Range

                                                                                                    E100 Series

                                                                                                    Current Consumption

                                                                                                    30mA

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product