| Quantity | Price |
|---|---|
| 1+ | $20.650 |
| 5+ | $18.690 |
| 10+ | $18.270 |
| 25+ | $17.840 |
| 50+ | $16.910 |
| 100+ | $15.210 |
| 250+ | $14.110 |
Product Information
Product Overview
The 113LMP-10W is a 10W Machlight® pipe mount Machine Status Indicator Stacklight with red, amber, green lens. This 113 series pre-assembled three high stacklight designed to be used for machine control multi-status indication. This pipe mount version is supplied complete with a 10-inch mounting pole with the hardware necessary to pole mount the light to a horizontal surface. The pipe mount version is also supplied with a side mount bracket that can be used to fix the light to the vertical side of a machine or control cabinet. The Machlight utilizes a diffusion fresnel lens with red, amber and green colors for increased viewing area while maintaining a small, 2-inch lens diameter. Lenses can be easily rearranged by removing the top retaining screw and simply sliding the lens assemblies off of the stack.
- PLC Compatible
- Flashing and steady two indication options
- 1000hr Lamp life
Applications
LED Lighting, Automation & Process Control
Technical Specifications
Replacement Lamp
113 Series
113 Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate