Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
Price for:Each
Minimum: 24
Multiple: 24
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoSP15Copy
Newark Part No.38C2057
Supply Voltage VAC-
Supply Voltage VDC-
Tones-
Sound Pressure Level (SPL)-
IP / NEMA Rating-
Product Range-
Resonant Frequency-
Current Consumption-
External Depth150mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (10-Jun-2022)
Product Overview
15 Watt, 8 Ohm, Exterior Speaker Ideal for Alarm Systems or Paging Pre-Wired For Easy Installation Interior or Exterior use Lifetime Limited Warranty
- 15 Watt, 8Ωhm, Exterior Speaker
- Ideal for Alarm Systems or Paging
- Pre-Wired For Easy Installation
- Interior or Exterior use
- Lifetime Limited Warranty
- Impedance: 8Ω
- Rating: 15 Watts Nominal
- Frequency Response: 500 to 7000 Hz
- Size: 5.25" dia x 6" (135mm dia x 150mm)
- Color: White
Technical Specifications
Supply Voltage VAC
-
Tones
-
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
150mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
-
Product Range
-
Current Consumption
-
Operating Temperature Min
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate