2. Automation & Process Control
                                                                                                    3. Automation Signaling
                                                                                                    4. Beacon / Sounders
                                                                                                    Print Page

                                                                                                    SL-1312-SA/B

                                                                                                    Mini Strobe Siren, 4-7/8" Height, Blue Lens, 110dB, 12VDC

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SECO-LARM SL-1312-SA/B
                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoSL-1312-SA/B
                                                                                                    Newark Part No.95Y1966
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 1
                                                                                                    $101.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoSL-1312-SA/B
                                                                                                    Newark Part No.95Y1966
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC-
                                                                                                    Supply Voltage VDC12V
                                                                                                    Module Lens ColourBlue
                                                                                                    Visual Signal TypeStrobe
                                                                                                    TonesSiren
                                                                                                    IP / NEMA Rating-
                                                                                                    Sound Pressure Level (SPL)110dB
                                                                                                    Lens Diameter-
                                                                                                    Connection TypeWire Leaded
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    SL-1312-SA/B is a synchronized piezo siren and LED strobe that helps to deter any would-be thieves.

                                                                                                    • Mounts to single-gang box or surface-mount
                                                                                                    • High-impact plastic casing
                                                                                                    • Weatherproof for indoor and outdoor use
                                                                                                    • Simple 2-wire connection
                                                                                                    • Alarm siren sound: 110dB at 1ft (30cm) at 12V DC
                                                                                                    • Operating voltage: 6 to15V DC
                                                                                                    • Current draw: 90mA at 12V DC
                                                                                                    • Red to positive / black to negative connection
                                                                                                    • Blue lens color
                                                                                                    • Dimension is 2-15/16″ x 4-7/8″ x 1-7/8″

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    -

                                                                                                    Module Lens Colour

                                                                                                    Blue

                                                                                                    Tones

                                                                                                    Siren

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    110dB

                                                                                                    Connection Type

                                                                                                    Wire Leaded

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Visual Signal Type

                                                                                                    Strobe

                                                                                                    IP / NEMA Rating

                                                                                                    -

                                                                                                    Lens Diameter

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product