0
0 Items$0.00

Audio Signal Indicator Units :

308 Products Found
Find a huge range of Audio Signal Indicator Units at Newark Electronics. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Edwards Signaling Products, Auer Signal, Moflash Signalling, Schneider Electric & Fulleon

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
41B8185
EDWARDS SIGNALING PRODUCTS
Each
1+$44.880
5+$41.530
10+$39.550
25+$37.310
50+$34.520
More Pricing...
-
-
-
92dB
-
-
-
-
-
-
-
92B9854
EDWARDS SIGNALING PRODUCTS
Each
1+$366.610
5+$345.690
10+$330.120
25+$310.770
50+$290.320
-
24V
Continuous
101dBA
-
877 Series
-
160mA
84mm
-
-
27C8407

RoHS

Each
1+$22.500
-
12V
2 Tone
122dB
-
-
-
1A
245mm
-
-
92F6383
Each
1+$269.770
5+$254.380
10+$242.920
25+$228.680
50+$213.630
120V
-
Continuous
103dBA
NEMA 4X, NEMA 12, NEMA 12K
876 Series
-
130mA
84mm
-
-
92F6372
Each
1+$79.830
5+$71.850
10+$67.860
25+$66.500
50+$65.150
More Pricing...
-
24V
Continuous
-
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
92F6380
Each
1+$201.500
5+$190.010
10+$181.450
25+$170.810
50+$159.570
120V
-
Continuous
103dBA
-
874 Series
-
130mA
54mm
-
-
96M3275

RoHS

Date/Lot Code

Each
1+$154.000
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
67X5682

Date/Lot Code

Each
1+$128.550
5+$126.860
10+$125.180
25+$123.490
50+$121.810
More Pricing...
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
84C6385

RoHS

Each
1+$33.750
5+$32.820
10+$31.270
25+$30.640
50+$30.020
More Pricing...
24V
-
Buzzer
80dB
-
-
2kHz
7mA
-
-20°C
55°C
33AC3083
Each
1+$36.000
-
12V
Warble
115dB
-
-
-
750mA
-
-
-
31C8038
Each
1+$1,928.730
5+$1,890.160
10+$1,851.580
25+$1,813.010
50+$1,774.430
120V
-
Multiple
120dB
NEMA 3R
5530M Series
-
380mA
222mm
-
-
19X2424

RoHS

Each
1+$248.890
5+$243.910
10+$238.930
25+$233.960
50+$228.980
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
15P1093

RoHS

MOFLASH SIGNALLING
Each
1+$22.610
5+$21.390
10+$19.960
25+$18.600
50+$17.120
More Pricing...
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
15P1091

RoHS

MOFLASH SIGNALLING
Each
1+$22.610
5+$21.390
10+$19.960
25+$18.600
50+$17.120
More Pricing...
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
79R4855

RoHS

Each
1+$459.690
5+$450.500
10+$441.300
25+$432.110
50+$422.910
-
24V
Multiple
90dB
IP54
-
-
-
79.5mm
-10°C
50°C
65T3402

RoHS

Each
1+$38.950
5+$36.280
10+$34.710
25+$32.930
50+$30.710
More Pricing...
-
28V
Continuous, Pulse
100dB
IP30
-
3.2kHz
50mA
49mm
-20°C
60°C
92F6374
EDWARDS SIGNALING PRODUCTS
Each
1+$226.500
5+$213.570
10+$203.960
25+$192.000
50+$179.360
120V
-
Continuous
88dBA
-
340 Series
-
62mA
102mm
-
-
27C4245
Each
1+$1,390.340
5+$1,371.000
10+$1,350.340
25+$1,268.660
-
-
Multiple
110dB
-
-
-
-
-
-
-
16C7119

RoHS

Date/Lot Code

Each
1+$283.950
5+$267.750
10+$255.690
25+$240.710
50+$224.870
48V
48V
Siren
90dB
IP66, NEMA 4X, NEMA 12
XVB Series
2.8kHz
15mA
70mm
-25°C
50°C
76AK3481

RoHS

Each
1+$69.050
5+$67.670
10+$66.290
25+$64.910
50+$63.530
More Pricing...
-
24V
4 Tone
92dB
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
74AK6568

RoHS

Date/Lot Code

Each
1+$129.630
5+$126.250
10+$123.570
25+$120.490
50+$117.990
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6569

RoHS

Date/Lot Code

Each
1+$317.820
5+$278.090
10+$230.420
25+$206.580
50+$190.690
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
82AK1427

RoHS

Date/Lot Code

Each
1+$86.970
-
30V
2 Tone
92dB
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
74AK6572

RoHS

Date/Lot Code

Each
1+$339.630
5+$297.180
10+$246.230
25+$220.760
50+$203.780
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
74AK6567

RoHS

Date/Lot Code

Each
1+$230.400
5+$201.600
10+$167.040
25+$149.760
50+$138.240
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
1-25 of 308 items
of 13 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB