Adjustable Audio Signal Indicator Units:

10 Products Found

Newark provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AK6566

RoHS

Date/Lot Code

Each
1+
$159.60
Total:$159.60
Min: 1 / Mult: 1
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6572

RoHS

Date/Lot Code

Each
1+
$195.41
Total:$195.41
Min: 1 / Mult: 1
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
74AK6565

RoHS

Date/Lot Code

Each
1+
$159.91
Total:$159.91
Min: 1 / Mult: 1
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6568

RoHS

Date/Lot Code

Each
1+
$176.77
Total:$176.77
Min: 1 / Mult: 1
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6569

RoHS

Date/Lot Code

Each
1+
$153.36
Total:$153.36
Min: 1 / Mult: 1
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6567

RoHS

Date/Lot Code

Each
1+
$159.58
Total:$159.58
Min: 1 / Mult: 1
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6571

RoHS

Date/Lot Code

Each
1+
$204.09
Total:$204.09
Min: 1 / Mult: 1
230V
-
Adjustable
97dB
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
74AK6570

RoHS

Date/Lot Code

Each
1+
$196.40
Total:$196.40
Min: 1 / Mult: 1
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
59Y6725

RoHS

Each
1+
$219.78
5+
$198.86
10+
$186.38
25+
$165.37
50+
$151.12
More Pricing...
Total:$219.78
Min: 1 / Mult: 1
230V
230V
Adjustable
111dB
IP65
AE95 Series
420Hz
400mA
85mm
-30°C
60°C
59Y6724

RoHS

Each
1+
$219.78
5+
$198.86
10+
$186.38
25+
$165.37
50+
$151.12
More Pricing...
Total:$219.78
Min: 1 / Mult: 1
48V
48V
Adjustable
111dB
IP65
AE95 Series
420Hz
800mA
85mm
-30°C
60°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB