14V Audio Signal Indicator Units:

2 Products Found

Newark provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53X2971

RoHS

Each
1+
$21.130
5+
$19.370
10+
$19.000
25+
$18.620
50+
$17.730
More Pricing...
Min: 1 / Mult: 1
14V
Low Frequency
90dB
IP34
450Hz
30mA
35mm
-20°C
60°C
53X2973

RoHS

Each
1+
$21.130
5+
$19.370
10+
$19.000
25+
$18.620
50+
$17.730
More Pricing...
Min: 1 / Mult: 1
14V
Low Frequency
90dB
IP34
450Hz
30mA
51mm
-20°C
60°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB