2. Automation & Process Control
                                                                                                    3. Automation Signaling
                                                                                                    4. Audio Signal Indicator Units
                                                                                                    Print Page

                                                                                                    VAZ-HORN-70MM-85DBA

                                                                                                    Audible Indicator, AS-Interface, Pulse, 85 dBA, 24 Vac/dc, 25 mA, IP65, 70 mm Dia., Black

                                                                                                    PEPPERL+FUCHS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PEPPERL+FUCHS VAZ-HORN-70MM-85DBA
                                                                                                    PEPPERL+FUCHS VAZ-HORN-70MM-85DBA
                                                                                                    PEPPERL+FUCHS VAZ-HORN-70MM-85DBA
                                                                                                    ManufacturerPEPPERL+FUCHS
                                                                                                    Manufacturer Part NoVAZ-HORN-70MM-85DBA
                                                                                                    Newark Part No.40M3305
                                                                                                    Product RangeAS-Interface Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$155.810
                                                                                                    10+$143.470
                                                                                                    25+$139.360
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $155.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PEPPERL+FUCHS
                                                                                                    ManufacturerPEPPERL+FUCHS
                                                                                                    Manufacturer Part NoVAZ-HORN-70MM-85DBA
                                                                                                    Newark Part No.40M3305
                                                                                                    Product RangeAS-Interface Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC24V
                                                                                                    Supply Voltage VDC24V
                                                                                                    TonesPulse
                                                                                                    Sound Pressure Level (SPL)85dBA
                                                                                                    IP / NEMA RatingIP65
                                                                                                    Product RangeAS-Interface Series
                                                                                                    Resonant Frequency1.75kHz
                                                                                                    Current Consumption25mA
                                                                                                    External Depth72mm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    24V

                                                                                                    Tones

                                                                                                    Pulse

                                                                                                    IP / NEMA Rating

                                                                                                    IP65

                                                                                                    Resonant Frequency

                                                                                                    1.75kHz

                                                                                                    External Depth

                                                                                                    72mm

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    85dBA

                                                                                                    Product Range

                                                                                                    AS-Interface Series

                                                                                                    Current Consumption

                                                                                                    25mA

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product