0
0 Items$0.00

Audio Signal Indicator Units :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
15P1093

RoHS

Each
1+$22.610
5+$21.390
10+$19.960
25+$18.600
50+$17.120
More Pricing...
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
18AN1625

RoHS

Each
1+$65.500
24V
24V
2 Tone
85dB
IP65
Harmony XV6 Series
3.3kHz
25mA
2.1"
-25°C
50°C
80Y0129

RoHS

Each
1+$77.380
5+$75.260
10+$71.740
25+$70.310
50+$68.870
More Pricing...
24V
24V
Continuous, Pulse
85dB
IP66
KombiSIGN 40 Series
2.9kHz
80mA
45mm
-30°C
60°C
12AC9145

RoHS

Each
1+$158.000
5+$154.840
10+$151.680
25+$148.520
-
30V
Programmable Single
85dB
IP50
TL70 Series
2.5kHz
110mA
79.6mm
-20°C
50°C
03AC6991

RoHS

Each
1+$50.770
5+$49.750
10+$48.740
25+$47.720
50+$46.710
More Pricing...
-
24V
Multiple
85dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
03AC6830

RoHS

Each
1+$65.570
5+$59.010
10+$55.740
25+$54.630
50+$53.510
More Pricing...
-
24V
Multiple
85dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
30B3755

RoHS

Date/Lot Code

Each
5+$147.440
10+$144.490
25+$141.540
50+$138.590
100+$135.640
More Pricing...
55V
75V
Buzzer
85dB
IP40
02 Series
-
-
91mm
-20°C
60°C
03AC6990

RoHS

Each
1+$62.330
5+$60.460
10+$57.350
25+$56.200
50+$55.060
More Pricing...
-
24V
Multiple
85dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
16AM6608

RoHS

Each
1+$51.890
5+$50.410
10+$47.950
25+$46.990
50+$46.030
More Pricing...
-
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
16AM6626

RoHS

Each
1+$58.030
-
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
16AM6627

RoHS

Each
1+$60.250
5+$59.580
10+$58.920
25+$58.250
50+$55.250
More Pricing...
-
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB