0
0 Items$0.00

Audio Signal Indicator Units :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
85AK2825

RoHS

Each
1+$64.150
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
85AK2827

RoHS

Each
1+$64.150
110V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
85AK2829

RoHS

Each
1+$64.150
12V
12V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
85AK2826

RoHS

Each
1+$64.150
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
85AK2828

RoHS

Each
1+$64.150
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
85AK2831

RoHS

Each
1+$64.150
110V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
85AK2832

RoHS

Each
1+$64.150
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
85AK2830

RoHS

Each
1+$64.150
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
14AM5535

RoHS

Each
300+$9.640
240V
-
Continuous
80dB
IP20
IBE Series
50mA
65.9mm
-10°C
65°C
14AM5534

RoHS

Each
300+$9.640
24V
24V
Continuous
80dB
IP20
IBE Series
50mA
65.9mm
-10°C
65°C
14AM5533

RoHS

Each
300+$9.640
12V
12V
Continuous
80dB
IP20
IBE Series
50mA
65.9mm
-10°C
65°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB