0
0 Items$0.00

Audio Signal Indicator Units :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
31M5909

RoHS

Each
1+$41.460
5+$38.610
10+$36.940
25+$35.050
50+$32.680
More Pricing...
-
24V
Multiple Tones
102dB
IP65
Roshni Series
16mA
93mm
-25°C
80°C
31M5910

RoHS

Each
1+$41.460
5+$38.610
10+$36.940
25+$35.050
50+$32.680
More Pricing...
-
24V
Multiple
96dB
IP65
Roshni Series
8mA
93mm
-25°C
80°C
26R6965

RoHS

Each
1+$60.410
5+$56.990
10+$55.250
25+$52.610
50+$49.000
More Pricing...
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
16mA
93mm
-10°C
55°C
88AH7761

RoHS

Each
1+$41.640
5+$38.790
10+$37.120
25+$35.230
50+$32.860
More Pricing...
-
28V
32 Tone
102dB
IP65
RoLP Series
12mA
93mm
-25°C
70°C
88AH7762

RoHS

Each
1+$60.680
5+$57.260
10+$55.520
25+$52.880
50+$49.270
More Pricing...
230V
28V
32 Tone
102dB
IP65
RoLP Series
12mA
93mm
-25°C
70°C
25AK0188

RoHS

MOFLASH SIGNALLING
Each
1+$158.370
5+$145.530
10+$138.420
25+$129.830
50+$120.830
More Pricing...
230V
-
Bell
106dBA
IP66
A6BM Series
70mA
93mm
-25°C
50°C
88AH7760

RoHS

Each
1+$40.710
5+$37.930
10+$36.290
25+$34.440
50+$32.130
More Pricing...
-
28V
32 Tone
102dB
IP65
RoLP Series
12mA
93mm
-25°C
70°C
25AK0190

RoHS

MOFLASH SIGNALLING
Each
1+$182.180
5+$167.410
10+$159.230
25+$149.340
50+$138.990
More Pricing...
230V
-
Bell
108dBA
IP66
A8BM Series
70mA
93mm
-25°C
50°C
25AK0189

RoHS

MOFLASH SIGNALLING
Each
1+$161.800
5+$148.680
10+$141.420
25+$132.640
50+$123.440
More Pricing...
-
24V
Bell
106dBA
IP66
A6BM Series
460mA
93mm
-25°C
50°C
12AN7567

RoHS

MOFLASH SIGNALLING
Each
1+$169.370
5+$156.250
10+$148.990
25+$140.210
50+$131.010
More Pricing...
-
12V
1 Tone
106dBA
IP66
A6BM Series
1A
93mm
-25°C
50°C
12AN7571

RoHS

MOFLASH SIGNALLING
Each
1+$190.370
5+$175.630
10+$167.460
25+$157.590
50+$147.250
More Pricing...
-
24V
1 Tone
108dBA
IP66
A8BM Series
400mA
93mm
-25°C
50°C
12AN7566

RoHS

Each
1+$189.690
5+$175.000
10+$166.870
25+$157.030
50+$146.730
More Pricing...
280V
280V
1 Tone
106dBA
IP66
A6BM Series
48mA
93mm
-25°C
50°C
12AN7570

RoHS

Each
1+$214.460
5+$197.850
10+$188.660
25+$177.530
50+$165.890
More Pricing...
280V
280V
1 Tone
108dBA
IP66
A8BM Series
48mA
93mm
-25°C
50°C
12AN7572

RoHS

MOFLASH SIGNALLING
Each
1+$190.370
5+$175.630
10+$167.460
25+$157.590
50+$147.250
More Pricing...
-
24V
1 Tone
108dBA
IP66
A8BM Series
400mA
93mm
-25°C
50°C
12AN7568

RoHS

MOFLASH SIGNALLING
Each
1+$169.370
5+$156.250
10+$148.990
25+$140.210
50+$131.010
More Pricing...
-
24V
1 Tone
106dBA
IP66
A6BM Series
400mA
93mm
-25°C
50°C
12AN7565

RoHS

Each
1+$189.690
5+$175.000
10+$166.870
25+$157.030
50+$146.730
More Pricing...
280V
280V
1 Tone
106dBA
IP66
A6BM Series
48mA
93mm
-25°C
50°C
12AN7569

RoHS

Each
1+$214.460
5+$197.850
10+$188.660
25+$177.530
50+$165.890
More Pricing...
280V
280V
1 Tone
108dBA
IP66
A8BM Series
48mA
93mm
-25°C
50°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB