15 Product Results Found for "C&K"
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BANNER ENGINEERING | Each | 1+ $150.920 | - | 30V | Continuous | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $161.520 | - | 30V | Continuous | 95dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $158.600 | - | 30V | Pulse | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $151.790 | - | 30V | Continuous | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $191.530 3+ $187.950 5+ $182.580 | - | 30V | Continuous | 95dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $181.900 3+ $178.500 5+ $173.400 | - | 30V | Pulse | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | Pricing is unavailable. Please contact customer services. | - | 30V | - | - | IP67, NEMA 6 | K80L Series | - | 90mA | 41mm | -40°C | - | |||||
BANNER ENGINEERING | Each | 1+ $230.050 3+ $225.750 5+ $219.300 | - | 30V | Continuous | 95dB | IP50 | K80L Series | - | 40mA | 80.8mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $219.350 3+ $215.250 5+ $209.100 | - | 30V | Continuous | 75dB | IP50 | K80L Series | - | 40mA | 80.8mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $235.400 3+ $231.000 5+ $224.400 | - | 30V | - | - | IP67, NEMA 6 | K80L Series | - | 90mA | 41mm | -40°C | - | |||||
PATLITE (U.S.A.) | Each | 1+ $452.590 | - | 24V | Multiple | 90dB | IP54 | - | - | - | 79.5mm | -10°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $182.930 | - | 30V | Continuous | 75dB | IP50 | K80L Series | - | 40mA | 80.8mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ $218.280 3+ $214.200 5+ $208.080 | - | 30V | Pulse | 75dB | IP50 | K80L Series | - | 40mA | 80.8mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | Pricing is unavailable. Please contact customer services. | - | 30V | Continuous | 95dB | IP50 | - | - | 40mA | 80.8mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | Pricing is unavailable. Please contact customer services. | - | 30V | Pulse | 75dB | IP50 | K80L Series | - | 40mA | 80.8mm | -20°C | 50°C | |||||