2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Amplifiers
                                                                                                    Print Page

                                                                                                    AA-AS32186

                                                                                                    2 x 100 Watt Audio Amplifier Starter Kit - TDA7498

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SURE ELECTRONICS AA-AS32186
                                                                                                    ManufacturerSURE ELECTRONICS
                                                                                                    Manufacturer Part NoAA-AS32186
                                                                                                    Newark Part No.53Y1947
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerSURE ELECTRONICS
                                                                                                    Manufacturer Part NoAA-AS32186
                                                                                                    Newark Part No.53Y1947
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    2 X 100 Watt Amplifier - TDA7498 Class-D Starter This sleek, ready to use amplifier pumps out 100 watts per channel of high-quality Class-D audio. Front and rear inputs allow you to plug your portable music source or use the RCA jacks at the back to connect a Bluetooth audio receiver (not included) or other source. This amp also features an integrated volume control and headphone jack for private listening.

                                                                                                    • Power output - 2 x 100W@6Ohms
                                                                                                    • Frequency response - 20Hz-20kHz
                                                                                                    • Efficiency - 91%
                                                                                                    • Recommended power supply - 24VDC@5A (<gt/>)
                                                                                                    • Dimensions - 8. 3inches X 4. 9inches X 1. 9inches
                                                                                                    • Inputs - Front: 1/8in line-in. Rear: L/R RCA line-in.
                                                                                                    • Outputs - Front: 1/8in headphone. Rear: 2pr speaker terminals, RCA subwoofer out.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product