ALPHAWIRE
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
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Volume Controls
                                                                                                    Print Page

                                                                                                    MGT-875-150-IM

                                                                                                    150W Impedance Matching Slide Style Volume Control - Decor Style

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MG ELECTRONICS MGT-875-150-IM
                                                                                                    ManufacturerMG ELECTRONICS
                                                                                                    Manufacturer Part NoMGT-875-150-IM
                                                                                                    Newark Part No.76T8520
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$36.460
                                                                                                    10+$32.500
                                                                                                    25+$31.540
                                                                                                    50+$29.720
                                                                                                    100+$27.690
                                                                                                    250+$24.470
                                                                                                    500+$21.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $36.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerMG ELECTRONICS
                                                                                                    Manufacturer Part NoMGT-875-150-IM
                                                                                                    Newark Part No.76T8520
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Slide Style Volume Control - Decora Style In-wall volume control utilizes a high quality multitap audio transformer and a smooth slide style switch to provide full range level control. It is designed for use in distributed audio systems. Impedance matching design allows use in systems from one to 16 pairs of speakers on a single stereo amplifier. When utilizing this control on each speaker pair, up to 16 pairs of 8Ω speakers can be connected in parallel, to a stereo amplifier, and appear as a 4Ω load to each channel.

                                                                                                    • Compatible with conventional electrical boxes and low voltage brackets
                                                                                                    • Attractive decora styling
                                                                                                    • Detachable terminal strips accept up to 14AWG wire
                                                                                                    • Power capacity: 50W
                                                                                                    • Frequency response: 30Hz ~ 20KHz
                                                                                                    • Attenuation: -42 ~ 0dB, in 12 steps
                                                                                                    • Impedance matching: x1, x2, x4 and x8
                                                                                                    • Size: Standard single gang
                                                                                                    • Color: White

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product