Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.000 |
Price for:Each
Minimum: 1
Multiple: 1
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoER370Copy
Newark Part No.93AC8600
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
16W Deluxe Megaphone with Siren
- Powerful solid state megaphone
- Built-in selectable electronic alarm siren
- Pistol grip
- Press-to-talk switch
- Volume control
- Durable weatherproof construction
- Operates on 8 “C” cell batteries (not included)
- Includes shoulder strap
- Max. Output Power: 16W
- Effective Range: Up to 800 feet
- Batteries: 8 x “C” type (not included)
- Estimated Battery Life: 4 hours of normal use
- Speaker Impedance: 8 Ohms
- Controls: Push-to-talk, volume, siren/talk toggle
- Dimensions: 9.1” (Bell Dia.) x 14.25” (D)
- Weight: 3.25 lbs. (without batteries)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate