2. Audio / Video
                                                                                                    3. Antennas
                                                                                                    4. RF Antennas
                                                                                                    Print Page

                                                                                                    206560-0100

                                                                                                    Omni-directional Antenna, GNSS Flexible, 1558M-1610MHz, 1.37dBi Gain, Linear, Adhesive, 100mm, UFL

                                                                                                    Date/Lot Code

                                                                                                    MOLEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX 206560-0100
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No206560-0100
                                                                                                    Newark Part No.62AC0251
                                                                                                    Product Range206560 Series
                                                                                                    Also Known AsGTIN UPC EAN: 191128769112
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.450
                                                                                                    10+$2.460
                                                                                                    25+$2.320
                                                                                                    50+$2.270
                                                                                                    100+$2.230
                                                                                                    250+$2.140
                                                                                                    500+$2.080
                                                                                                    1000+$2.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOLEX
                                                                                                    ManufacturerMOLEX
                                                                                                    Manufacturer Part No206560-0100
                                                                                                    Newark Part No.62AC0251
                                                                                                    Product Range206560 Series
                                                                                                    Also Known AsGTIN UPC EAN: 191128769112
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Antenna TypeGNSS
                                                                                                    Frequency Min1.599GHz
                                                                                                    Frequency Max1.605GHz
                                                                                                    Antenna MountingAdhesive
                                                                                                    Gain1.37dBi
                                                                                                    Input Power2W
                                                                                                    Input Impedance50ohm
                                                                                                    Antenna PolarizationLinear
                                                                                                    Product Range206560 Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    GNSS Active Patch and Flexible antennas complement ceramic and LDS-MID chip selections for superior signal processing and ground-independence over a wide range of navigation and tracking applications. The Series 206560 antenna is ground-plane independent and is balanced throughout the antenna regardless of cable lengths. The Series 206640 and 206560 antennas are ideal wireless solutions for any global public constellation (GPS, GLONASS, BEIDOU andGALILEO) application spanning the GNSS bands and give wireless application developers better price-to-performance value for the same application.

                                                                                                    • 1558MHz to 1610MHz GNSS flexible antenna
                                                                                                    • Suitable for wide range of navigation and tracking applications
                                                                                                    • 100mm cable with U.FL connector
                                                                                                    • Omnidirectional radiation
                                                                                                    • Adhesive mounting
                                                                                                    • 40.40mm x 15.40mm x 0.10mm(L x W x H) size

                                                                                                    Applications

                                                                                                    Wireless, Commercial, Communication & Control, Consumer Electronics, GPS Antennas, Industrial, RF Communications

                                                                                                    Technical Specifications

                                                                                                    Antenna Type

                                                                                                    GNSS

                                                                                                    Frequency Max

                                                                                                    1.605GHz

                                                                                                    Gain

                                                                                                    1.37dBi

                                                                                                    Input Impedance

                                                                                                    50ohm

                                                                                                    Product Range

                                                                                                    206560 Series

                                                                                                    Frequency Min

                                                                                                    1.599GHz

                                                                                                    Antenna Mounting

                                                                                                    Adhesive

                                                                                                    Input Power

                                                                                                    2W

                                                                                                    Antenna Polarization

                                                                                                    Linear

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product