ALPHAWIRE
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
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. PA Speakers
                                                                                                    Print Page

                                                                                                    FM4X1/70

                                                                                                    4IN 2-WAY SPEAKER WITH 70V AND8 OHM ROTARY SELECT TRANSFORME

                                                                                                    QUAM NICHOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    QUAM NICHOLS FM4X1/70
                                                                                                    ManufacturerQUAM NICHOLS
                                                                                                    Manufacturer Part NoFM4X1/70
                                                                                                    Newark Part No.97Y9982
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    QUAM NICHOLS
                                                                                                    ManufacturerQUAM NICHOLS
                                                                                                    Manufacturer Part NoFM4X1/70
                                                                                                    Newark Part No.97Y9982
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The FM4X1/70/W is complete 2-way loudspeaker with a 4" O.D. Woofer, 3/4" dome tweeter, 20W-70V low loss, extended frequency response rotary select transformer with an 8 Ohm position in a WHITE finish. Multiple position "U" braket included.

                                                                                                    • 20W-70V or 8 Ohm, 5 tap (20W, 10W, 5W, 2.5W, 1.25W)
                                                                                                    • 89 dB SPL, 1W/ 1M
                                                                                                    • 20W RMS, EIA 426A Standard
                                                                                                    • 80Hz - 20kHz EIA 426A Standard
                                                                                                    • Horizontal or Vertical Surface Mount

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product