TSD-TXHL
Sound Converter, High / Low, 600 Ohm Unbalanced, 40Hz - 25kHz Frequency, 1.5 " x 4 " x 2.5 "

| Quantity | Price |
|---|---|
| 1+ | $106.900 |
Product Information
Product Overview
The TSD-TXHL is a high to low level converter designed to interface with 4Ω/25/70/100V distributed speaker lines. An unbalanced line level output is provided to drive remote amplifiers or other devices. The TSD-TXHL allows easy expansion of zones without the need for dedicated wiring to remote locations. The high to low-level converter features an isolated transformer, which will not add measurable load to the speaker line. An output level control allows for trim adjustment to best match the remote amplifier (or other device) input sensitivity. The TSD-TXHL works perfectly in conjunction with AtlasIED's CP and PA series amplifiers.
- Tap into 4Ω/25/70/100V speaker lines to interface with remote amplifiers
- Input gain adjustment switch
- Trim level control
- Isolated transformer
- Removable I/O connectors
- No external power required
- High Level Input: Amplifier Speaker Outputs 4Ω, 8Ω, 25V, 70V and 100V
- Output impedance: 600Ω Unbalanced
- Line Output Level: Max Output 500mV
- Frequency Response: 40Hz - 25kHz
- Height: 1.5" (3.81 cm)
- Width: 4" (10.16 cm)
- Depth : 2.5" (6.35 cm)
- Weight: 6oz., .165kg
Technical Specifications
High/Low Level Converter
-
Atlas Sound 4 Ohm/25/70/100V Speaker Systems
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate