Print Page
APX40TN
Loudspeaker, Paging, 40 W, 400 Hz - 7500 Hz Frequency Response, 124dB Sensitivity
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATLAS SOUND
Manufacturer Part NoAPX40TN
Newark Part No.58AC2031
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $242.140 |
Price for:Each
Minimum: 1
Multiple: 1
$242.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoAPX40TN
Newark Part No.58AC2031
Technical Datasheet
Transformer Power Tappings2.5, 5, 10, 20, 30, 40W @ 70.7V
Frequency Response Min400Hz
Frequency Response Max7.5kHz
External Height260.4mm
External Width368.3mm
External Depth336.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Transformer Power Tappings
2.5, 5, 10, 20, 30, 40W @ 70.7V
Frequency Response Max
7.5kHz
External Width
368.3mm
Product Range
-
Frequency Response Min
400Hz
External Height
260.4mm
External Depth
336.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate