• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Microphones & Accessories
                                                                                                    5. Microphone - Wired
                                                                                                    Print Page

                                                                                                    CM-2400

                                                                                                    Studio Condenser Microphone - Large Diaphragm - Multi Pattern

                                                                                                    STELLAR LABS
                                                                                                    STELLAR LABS CM-2400
                                                                                                    STELLAR LABS CM-2400
                                                                                                    STELLAR LABS CM-2400
                                                                                                    STELLAR LABS CM-2400
                                                                                                    STELLAR LABS CM-2400
                                                                                                    STELLAR LABS CM-2400
                                                                                                    STELLAR LABS CM-2400
                                                                                                    STELLAR LABS CM-2400
                                                                                                    STELLAR LABS CM-2400
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part NoCM-2400
                                                                                                    Newark Part No.53Y1922
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    STELLAR LABS
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part NoCM-2400
                                                                                                    Newark Part No.53Y1922
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DirectivityOmnidirectional
                                                                                                    Output Impedance200kohm
                                                                                                    Frequency Response Min20Hz
                                                                                                    Frequency Response Max20kHz
                                                                                                    Sensitivity-31dB/-34dB/-35dB±2dB (0dB=1V/Pa at 1kHz)
                                                                                                    Connector Type-
                                                                                                    Lead Length-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Large Diaphragm Condenser Microphone The CM-2400 is a professional-grade condenser microphone with a large diaphragm. It utilizes an extremely accurate electronic circuit control, and a beautifully constructed capsule. The CM-2400 is a high output, low noise design that provides fantastic reproduction down to the most subtle of sounds. It also features three polar-patterns (uni, bi, and omni-directional) that are switchable via a switch on the front of the microphone. The CM-2400 is best suited for: Studio recording, broadcasting, and high-fidelity recording.

                                                                                                    • Element: 34 Pressure Gradient Transducer
                                                                                                    • Polar Pattern: Uni/Bi/Omni-directional
                                                                                                    • Frequency Response: 20Hz-20kHz
                                                                                                    • Sensitivity: -31dB/-34dB/-35dB±2dB (0dB=1V/Pa at 1kHz)
                                                                                                    • Output Impedance: 200O±30% (at 1kHz)
                                                                                                    • S/N Ratio: 80/79/78dB
                                                                                                    • Phantom Power Requirement: 48V DC Phantom

                                                                                                    Technical Specifications

                                                                                                    Directivity

                                                                                                    Omnidirectional

                                                                                                    Frequency Response Min

                                                                                                    20Hz

                                                                                                    Sensitivity

                                                                                                    -31dB/-34dB/-35dB±2dB (0dB=1V/Pa at 1kHz)

                                                                                                    Lead Length

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Output Impedance

                                                                                                    200kohm

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    Connector Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.