Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part No50-6216
Newark Part No.02J0427
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Rear speaker in/out connections are heavy duty push terminal strips and accept up to 14AWG wire. Heavy metal case has non-skid rubber feet and stays securely in place. Power capacity: 60W RMS per channel.
- Dimensions: 1-3/4" (H) x 7" (W) x 3-5/8" (D)
- Champaign color
Applications
Audio
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate