• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Stands & Supports
                                                                                                    Print Page

                                                                                                    555-13885

                                                                                                    Wall Mount Speaker Bracket for 35mm. Pole Mount Speaker.

                                                                                                    STELLAR LABS
                                                                                                    STELLAR LABS 555-13885
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part No555-13885
                                                                                                    Newark Part No.48T0060
                                                                                                    Product RangeWall Mount Speaker Bracket
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    142 In Stock

                                                                                                    300 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.080
                                                                                                    5+$19.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STELLAR LABS
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part No555-13885
                                                                                                    Newark Part No.48T0060
                                                                                                    Product RangeWall Mount Speaker Bracket
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeWall Mount Speaker Bracket
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    PA, nightclub and DJ systems: improves the performance of any sound system by adding sparkling high end and super-tight bass without the need for additional speakers or amps

                                                                                                    • Attached post is compatible with 35mm pole mounts
                                                                                                    • Lower brace allows positioning at three different angles
                                                                                                    • Pole may be set at 9", 11" or 13" distance from the wall
                                                                                                    • Black color
                                                                                                    • Sold individually
                                                                                                    • Sold individually

                                                                                                    Applications

                                                                                                    Mechanical, Audio, Broadcast & Studio, Computer Peripherals, Hobby & Education, Security

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Wall Mount Speaker Bracket

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.