2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Stands & Supports
                                                                                                    Print Page

                                                                                                    PSTND1

                                                                                                    Tripod Speaker Stand

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PYLE PSTND1
                                                                                                    ManufacturerPYLE
                                                                                                    Manufacturer Part NoPSTND1
                                                                                                    Newark Part No.31AC3849
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown

                                                                                                    Product Information

                                                                                                    ManufacturerPYLE
                                                                                                    Manufacturer Part NoPSTND1
                                                                                                    Newark Part No.31AC3849
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Pyle PSTND1 Tripod Speaker Stand Holder has universal speaker compatibility. It works with all speaker types with a 35mm insert (PA, Loudspeakers, Cabinet Systems, etc.). The stand effectively elevates speakers for optimum sound performance -- whether performing on-stage or outdoors! The tripod design is easy to setup and allows for quick adjustment control; height adjustable from 59.1'' to 82.7'' -inches. This rugged & reliable stand folds for quick storage and transport. Rubber capped tripod feet prevent damage and ensure stability and secure placement. Use reinforced steel construction to elevate your sound with the Pyle PSTND1 Tripod Speaker Stand Holder.

                                                                                                    • Effectively Elevates Speakers for Optimum Sound Performance
                                                                                                    • Universal Speaker Compatibility (35mm Insert)
                                                                                                    • Easy Setup and Quick Adjustment Control
                                                                                                    • Reinforced Steel Support Construction
                                                                                                    • Speaker Support Arm Extension
                                                                                                    • Rugged and Reliable
                                                                                                    • Safety Lock-in Pin
                                                                                                    • Foldable for Quick Storage and Transport
                                                                                                    • Rubber Capped Tripod Feet Base
                                                                                                    • Perfect for On-Stage or Studio Use
                                                                                                    • For Professional or Beginner Applications
                                                                                                    • Speaker Height Adjustable: 59.1" to 82.7"
                                                                                                    • Speaker Max. Weight: 100 lbs. (50 kgs.)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product