2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Stands & Supports
                                                                                                    Print Page

                                                                                                    50-10890

                                                                                                    Heavy Duty Speaker Ceiling or Wall Mount Pair, 15" Length, 66lb Capacity

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MCM CUSTOM AUDIO 50-10890
                                                                                                    ManufacturerMCM CUSTOM AUDIO
                                                                                                    Manufacturer Part No50-10890
                                                                                                    Newark Part No.80R6818
                                                                                                    Product RangeSpeaker Mount
                                                                                                    Your Part Number
                                                                                                    16 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$66.110
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $66.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerMCM CUSTOM AUDIO
                                                                                                    Manufacturer Part No50-10890
                                                                                                    Newark Part No.80R6818
                                                                                                    Product RangeSpeaker Mount
                                                                                                    Product RangeSpeaker Mount
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Heavy duty wall or ceiling mount speaker bracket is capable of supporting up to 66lbs. Multiple mounting holes on the speaker bracket ensure safe mounting. Offers full 180° tilt as well as 360° swivel.

                                                                                                    • 15" overall length
                                                                                                    • Wall mounting bracket is 7 7/8" in diameter, and the speaker mounting bracket is 6_" x 4¼"
                                                                                                    • Wall anchors not included
                                                                                                    • Note: For commercial installations, it is recommended that you consult local codes before installing

                                                                                                    Applications

                                                                                                    Audio

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Speaker Mount

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product