Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 4+ | $115.500 |
Price for:Each
Minimum: 200
Multiple: 1
$23,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part NoSUB10-120
Newark Part No.85W1713
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
This product is part of a complete set of matching front, center and rear speakers, and a powered subwoofer.
- Front firing 10" woofer with treated paper cone and treated foam surround
- Removable black fabric grill
- Fully bi-directional
- 17mm MDF enclosure with simulated black ash veneer
- Polished gloss black top cabinet cover
- 0°/180° phase selector
- 50Hz ~ 150Hz variable active low pass filter
- Line level and speaker level inputs
- Power output: 120W RMS
- Frequency response: 20Hz ~ 150Hz
- Dimensions: 17" (H) x 12-3/4" (W) x 17-1/2" (D) (including feet and grill)
- Sold individually
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate