2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. PA Speakers
                                                                                                    Print Page

                                                                                                    SUB10-120

                                                                                                    Active Home Theatre, Subwoofer, 10", 120W RMS, 20Hz to 180Hz

                                                                                                    STELLAR LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STELLAR LABS SUB10-120
                                                                                                    STELLAR LABS SUB10-120
                                                                                                    STELLAR LABS SUB10-120
                                                                                                    STELLAR LABS SUB10-120
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part NoSUB10-120
                                                                                                    Newark Part No.85W1713
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    4+$115.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 200
                                                                                                    Multiple: 1
                                                                                                    $23,100.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STELLAR LABS
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part NoSUB10-120
                                                                                                    Newark Part No.85W1713
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    This product is part of a complete set of matching front, center and rear speakers, and a powered subwoofer.

                                                                                                    • Front firing 10" woofer with treated paper cone and treated foam surround
                                                                                                    • Removable black fabric grill
                                                                                                    • Fully bi-directional
                                                                                                    • 17mm MDF enclosure with simulated black ash veneer
                                                                                                    • Polished gloss black top cabinet cover
                                                                                                    • 0°/180° phase selector
                                                                                                    • 50Hz ~ 150Hz variable active low pass filter
                                                                                                    • Line level and speaker level inputs
                                                                                                    • Power output: 120W RMS
                                                                                                    • Frequency response: 20Hz ~ 150Hz
                                                                                                    • Dimensions: 17" (H) x 12-3/4" (W) x 17-1/2" (D) (including feet and grill)
                                                                                                    • Sold individually

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product