2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. PA Speakers
                                                                                                    Print Page

                                                                                                    54-060

                                                                                                    Compression Horn Driver, 1 3/8", 18 TPI thread, 60W RMS, 100W Peak, 16ohm, 100Hz-8KHz

                                                                                                    MCM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MCM 54-060
                                                                                                    ManufacturerMCM
                                                                                                    Manufacturer Part No54-060
                                                                                                    Newark Part No.39C1410
                                                                                                    Product RangeHorn Driver
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MCM
                                                                                                    ManufacturerMCM
                                                                                                    Manufacturer Part No54-060
                                                                                                    Newark Part No.39C1410
                                                                                                    Product RangeHorn Driver
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeHorn Driver
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Compression driver is great for midrange applications in most prosound cabinets. Standard 1-3/8" x 18TPI thread is compatible with most horn lenses.

                                                                                                    • 1-3/8 (dia.) x 18 TPI thread
                                                                                                    • Power capacity: 60W/100W RMS/peak
                                                                                                    • Nominal impedance: 16ohm
                                                                                                    • Frequency Response: 100Hz~8KHz
                                                                                                    • Throat Size: 1"

                                                                                                    Applications

                                                                                                    Automotive, Audio

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Horn Driver

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product