ALPHAWIRE
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
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. PA Speakers - Active / Powered
                                                                                                    Print Page

                                                                                                    D-SP1A

                                                                                                    Loudspeaker, 2 W, 8 Ohm, Black

                                                                                                    RADIO DESIGN LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RADIO DESIGN LABS D-SP1A
                                                                                                    RADIO DESIGN LABS D-SP1A
                                                                                                    RADIO DESIGN LABS D-SP1A
                                                                                                    ManufacturerRADIO DESIGN LABS
                                                                                                    Manufacturer Part NoD-SP1A
                                                                                                    Newark Part No.62AC4150
                                                                                                    Product RangeD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$144.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $144.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RADIO DESIGN LABS
                                                                                                    ManufacturerRADIO DESIGN LABS
                                                                                                    Manufacturer Part NoD-SP1A
                                                                                                    Newark Part No.62AC4150
                                                                                                    Product RangeD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC-
                                                                                                    Frequency Response Min150Hz
                                                                                                    Frequency Response Max20kHz
                                                                                                    External Height104mm
                                                                                                    External Width43.7mm
                                                                                                    External Depth52.6mm
                                                                                                    Product RangeD Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    -

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    External Width

                                                                                                    43.7mm

                                                                                                    Product Range

                                                                                                    D Series

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Frequency Response Min

                                                                                                    150Hz

                                                                                                    External Height

                                                                                                    104mm

                                                                                                    External Depth

                                                                                                    52.6mm

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product