Print Page
PPHP837UB
DWO 8 POWERED SPEAKER BLUETOO600W USB AND 3.5MM INPUT
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.000 |
Price for:Each
Minimum: 1
Multiple: 1
$135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
8" Powered Bluetooth Speaker This speaker pushes everything from pounding bass to a singing high-end, all in one cabinet. It comes equipped with microphone and RCA line inputs, along with a line output and has a 35mm pole mount socket for a multitude of applications.The state-of-the-art titanium diaphragm compression drivers and subwoofer are protected by a metal grill, so you know your sound is secure. Enjoy additional music streaming options with a 3.5mm Aux-in or connect a USB flash drive loaded with all of your favorite digital music files. Works great as a powered monitor in the studio or small stage, or as a self contained PA system.
- Bluetooth music streaming ability
- Works great as a powered monitor in the studio or small stage, or as a self contained PA system
- Works with bluetooth compatible phones, MP3 players, tablets, etc.
- 8" Woofer and compression driver with 1" titanium diaphragm
- 3.5mm Aux-input compatible with digital music players including iPhones, androids, etc.
- Master Volume and Mic Level controls
- Plays music via USB flash drive
- Includes remote control
- Integrated 35mm speaker stand mount
- Carrying handle for easy transport
- 1/4" Mic input and RCA line input
- 1/4" Line output
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate