2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. PA Speakers - Accessories
                                                                                                    Print Page

                                                                                                    TSD-TXHL

                                                                                                    Sound Converter, High / Low, 600 Ohm Unbalanced, 40Hz - 25kHz Frequency, 1.5 " x 4 " x 2.5 "

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ATLAS SOUND TSD-TXHL
                                                                                                    ATLAS SOUND TSD-TXHL
                                                                                                    ATLAS SOUND TSD-TXHL
                                                                                                    ManufacturerATLAS SOUND
                                                                                                    Manufacturer Part NoTSD-TXHL
                                                                                                    Newark Part No.58AC4369
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$106.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $106.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerATLAS SOUND
                                                                                                    Manufacturer Part NoTSD-TXHL
                                                                                                    Newark Part No.58AC4369
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeHigh/Low Level Converter
                                                                                                    For Use WithAtlas Sound 4 Ohm/25/70/100V Speaker Systems
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The TSD-TXHL is a high to low level converter designed to interface with 4Ω/25/70/100V distributed speaker lines. An unbalanced line level output is provided to drive remote amplifiers or other devices. The TSD-TXHL allows easy expansion of zones without the need for dedicated wiring to remote locations. The high to low-level converter features an isolated transformer, which will not add measurable load to the speaker line. An output level control allows for trim adjustment to best match the remote amplifier (or other device) input sensitivity. The TSD-TXHL works perfectly in conjunction with AtlasIED's CP and PA series amplifiers.

                                                                                                    • Tap into 4Ω/25/70/100V speaker lines to interface with remote amplifiers
                                                                                                    • Input gain adjustment switch
                                                                                                    • Trim level control
                                                                                                    • Isolated transformer
                                                                                                    • Removable I/O connectors
                                                                                                    • No external power required
                                                                                                    • High Level Input: Amplifier Speaker Outputs 4Ω, 8Ω, 25V, 70V and 100V
                                                                                                    • Output impedance: 600Ω Unbalanced
                                                                                                    • Line Output Level: Max Output 500mV
                                                                                                    • Frequency Response: 40Hz - 25kHz
                                                                                                    • Height: 1.5" (3.81 cm)
                                                                                                    • Width: 4" (10.16 cm)
                                                                                                    • Depth : 2.5" (6.35 cm)
                                                                                                    • Weight: 6oz., .165kg

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    High/Low Level Converter

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Atlas Sound 4 Ohm/25/70/100V Speaker Systems

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product