Print Page
FD72W
SPEAKER PACKAGE, 50HZ-18KHZ, 5W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATLAS SOUND
Manufacturer Part NoFD72W
Newark Part No.88C3827
Product RangeFD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.270 |
Price for:Each
Minimum: 1
Multiple: 1
$70.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoFD72W
Newark Part No.88C3827
Product RangeFD Series
Technical Datasheet
Transformer Power Tappings0.25, 0.5, 1, 2, 4, 5W @ 25V/70.7V
Frequency Response Min50Hz
Frequency Response Max18kHz
External Height-
External Width-
External Depth-
Product RangeFD Series
SVHCTo Be Advised
Product Overview
FD and HD Series are cost-effective 8" dual-cone loudspeaker assemblies which deliver wide frequency response for general purpose voice and music reproduction. Units are shipped complete with grille and 25, 70.7,or 25/70.7 volt transformer factory wired to reduce field installation time and expense. FD Series models deliver 15 watts and are available with a selection of six grilles. HD Series models have a power rating of 25 watts and are standard with the industry favorite Model 51-8 grille. Both styles will accept optional protective enclosures and mounting accessories to meet installation and code requirements.
Technical Specifications
Transformer Power Tappings
0.25, 0.5, 1, 2, 4, 5W @ 25V/70.7V
Frequency Response Max
18kHz
External Width
-
Product Range
FD Series
Frequency Response Min
50Hz
External Height
-
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate