• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. PA Speakers - 100 Volt
                                                                                                    Print Page

                                                                                                    ASM1

                                                                                                    SELF-AMPLIFIED SPEAKER, 125HZ-15KHZ, 1W

                                                                                                    BOGEN COMMUNICATIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOGEN COMMUNICATIONS ASM1
                                                                                                    ManufacturerBOGEN COMMUNICATIONS
                                                                                                    Manufacturer Part NoASM1
                                                                                                    Newark Part No.75M0225
                                                                                                    Product RangeEasy Install Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$100.050
                                                                                                    3+$91.710
                                                                                                    6+$83.370
                                                                                                    15+$77.000
                                                                                                    25+$71.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $100.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOGEN COMMUNICATIONS
                                                                                                    ManufacturerBOGEN COMMUNICATIONS
                                                                                                    Manufacturer Part NoASM1
                                                                                                    Newark Part No.75M0225
                                                                                                    Product RangeEasy Install Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transformer Power Tappings-
                                                                                                    Frequency Response Min125Hz
                                                                                                    Frequency Response Max15kHz
                                                                                                    External Height76.2mm
                                                                                                    External Width241.3mm
                                                                                                    External Depth-
                                                                                                    Product RangeEasy Install Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Transformer Power Tappings

                                                                                                    -

                                                                                                    Frequency Response Max

                                                                                                    15kHz

                                                                                                    External Width

                                                                                                    241.3mm

                                                                                                    Product Range

                                                                                                    Easy Install Series

                                                                                                    Frequency Response Min

                                                                                                    125Hz

                                                                                                    External Height

                                                                                                    76.2mm

                                                                                                    External Depth

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.