Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $126.390 |
Price for:Each
Minimum: 1
Multiple: 1
$126.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPMATTCopy
Newark Part No.78Y7684
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Alternatives for PMATT
1 Product Found
Product Overview
The Multicomp PRO PMATT Power Attenuator features everything you need to get that loud, overdriven tone from your amplifier, at bedroom type volume levels. Also features a line-level output, as well as a balanced XLR MicSim output that simulates a microphone in front of a speaker cabinet, so you can send your tone right to the mixing board.
- 100 Watt power attenuator
- Speaker Level control (attenuation amount)
- Line Level control
- 16 ohm, 8 ohm and 4 ohm inputs
- MicSim balanced XLR output simulates a microphone in front of a speaker cabinet
- Speaker output
- Line output
- Dimensions: 5. 1" x 5. 9" x 3. 5"
- Weight: 2. 5 lbs.
Applications
Audio, Consumer Electronics, Broadcast, Gaming
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate