ALPHAWIRE
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
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Mixers, Powered
                                                                                                    Print Page

                                                                                                    PMM120A

                                                                                                    Amplifier, Power Mixer, 120 W, 50Hz - 15KHz Frequency, 16.9 " x 3.5 " x 11.8 "

                                                                                                    SPECO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SPECO PMM120A
                                                                                                    ManufacturerSPECO
                                                                                                    Manufacturer Part NoPMM120A
                                                                                                    Newark Part No.94AC0731
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,451.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,451.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SPECO
                                                                                                    ManufacturerSPECO
                                                                                                    Manufacturer Part NoPMM120A
                                                                                                    Newark Part No.94AC0731
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Speco Technologies’ UL listed Contractor Series amplifiers are designed for long-running, every day use. They can stand on their own to run a smaller installation, or be incorporated into a much larger job. With RMS power ranging from 30W to 120W, microphone and source-mixing ability, telephone paging interface and music-on-hold capability, there’s practically no job where one of these amplifiers wouldn’t be a perfect fit!

                                                                                                    • RMS Output Power: 120W
                                                                                                    • Max. Output Power: 180W
                                                                                                    • AC Power Consumption: 850W
                                                                                                    • Power Supply: AC 120V, 50/60Hz
                                                                                                    • Zones: 1
                                                                                                    • Speaker Outputs: 4/8/16 Ohms, 70/25V
                                                                                                    • Other Outputs: Tape (RCA), Booster (RCA), Pre-Amp (RCA)
                                                                                                    • Inputs:
                                                                                                    • 3 x Mic (XLR), 1 x Mic (XLR or Terminal)
                                                                                                    • 3 x Mic/Aux (Terminal or Stereo RCA), 1 x EQ/Mix (RCA)
                                                                                                    • 1 x TEL (Terminal)
                                                                                                    • Frequency Response: 50Hz ~ 15KHz (±3dB)
                                                                                                    • Tone Control: Bass ± 10dB, Treble ± 10dB
                                                                                                    • THD: Less than 1% @1KHz
                                                                                                    • Signal/Noise Ratio: Microphone: -60dB, TEL: -60dB, Line: -70dB
                                                                                                    • Controls: Volume for each source, Master Volume, Vox Sensitivity, TEL Input Level, MoH Volume, Tone
                                                                                                    • Telephone: TEL in and MoH Out
                                                                                                    • Indicators: Power, power level
                                                                                                    • Dimensions: 16.9” (W) x 3.5” (H) x 11.8” (D)
                                                                                                    • Weight: 23.6 lbs
                                                                                                    • Listings: UL, cUL, CE, FCC

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product