2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Microphones & Accessories
                                                                                                  5. Microphone - Wired
                                                                                                  Print Page

                                                                                                  CM-2400

                                                                                                  Studio Condenser Microphone - Large Diaphragm - Multi Pattern

                                                                                                  STELLAR LABS
                                                                                                  STELLAR LABS CM-2400
                                                                                                  STELLAR LABS CM-2400
                                                                                                  STELLAR LABS CM-2400
                                                                                                  STELLAR LABS CM-2400
                                                                                                  STELLAR LABS CM-2400
                                                                                                  STELLAR LABS CM-2400
                                                                                                  STELLAR LABS CM-2400
                                                                                                  STELLAR LABS CM-2400
                                                                                                  STELLAR LABS CM-2400
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part NoCM-2400
                                                                                                  Newark Part No.53Y1922
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  STELLAR LABS
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part NoCM-2400
                                                                                                  Newark Part No.53Y1922
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DirectivityOmnidirectional
                                                                                                  Output Impedance200kohm
                                                                                                  Frequency Response Min20Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Sensitivity-31dB/-34dB/-35dB±2dB (0dB=1V/Pa at 1kHz)
                                                                                                  Connector Type-
                                                                                                  Lead Length-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Large Diaphragm Condenser Microphone The CM-2400 is a professional-grade condenser microphone with a large diaphragm. It utilizes an extremely accurate electronic circuit control, and a beautifully constructed capsule. The CM-2400 is a high output, low noise design that provides fantastic reproduction down to the most subtle of sounds. It also features three polar-patterns (uni, bi, and omni-directional) that are switchable via a switch on the front of the microphone. The CM-2400 is best suited for: Studio recording, broadcasting, and high-fidelity recording.

                                                                                                  • Element: 34 Pressure Gradient Transducer
                                                                                                  • Polar Pattern: Uni/Bi/Omni-directional
                                                                                                  • Frequency Response: 20Hz-20kHz
                                                                                                  • Sensitivity: -31dB/-34dB/-35dB±2dB (0dB=1V/Pa at 1kHz)
                                                                                                  • Output Impedance: 200O±30% (at 1kHz)
                                                                                                  • S/N Ratio: 80/79/78dB
                                                                                                  • Phantom Power Requirement: 48V DC Phantom

                                                                                                  Technical Specifications

                                                                                                  Directivity

                                                                                                  Omnidirectional

                                                                                                  Frequency Response Min

                                                                                                  20Hz

                                                                                                  Sensitivity

                                                                                                  -31dB/-34dB/-35dB±2dB (0dB=1V/Pa at 1kHz)

                                                                                                  Lead Length

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Output Impedance

                                                                                                  200kohm

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  Connector Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.