Print Page
AA-AS32186
2 x 100 Watt Audio Amplifier Starter Kit - TDA7498
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AS32186
Newark Part No.53Y1947
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
2 X 100 Watt Amplifier - TDA7498 Class-D Starter This sleek, ready to use amplifier pumps out 100 watts per channel of high-quality Class-D audio. Front and rear inputs allow you to plug your portable music source or use the RCA jacks at the back to connect a Bluetooth audio receiver (not included) or other source. This amp also features an integrated volume control and headphone jack for private listening.
- Power output - 2 x 100W@6Ohms
- Frequency response - 20Hz-20kHz
- Efficiency - 91%
- Recommended power supply - 24VDC@5A (<gt/>)
- Dimensions - 8. 3inches X 4. 9inches X 1. 9inches
- Inputs - Front: 1/8in line-in. Rear: L/R RCA line-in.
- Outputs - Front: 1/8in headphone. Rear: 2pr speaker terminals, RCA subwoofer out.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate