ALPHAWIRE
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
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Amplifiers
                                                                                                    Print Page

                                                                                                    HDA-1000

                                                                                                    AMPLIFIER, AUDIO VIDEO

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HOLLAND ELECTRONICS HDA-1000
                                                                                                    ManufacturerHOLLAND ELECTRONICS
                                                                                                    Manufacturer Part NoHDA-1000
                                                                                                    Newark Part No.38C2768
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$308.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $308.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerHOLLAND ELECTRONICS
                                                                                                    Manufacturer Part NoHDA-1000
                                                                                                    Newark Part No.38C2768
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Broadband CATV/Antenna Signal Amplifier Ultra low noise amplifier employs high output push-pull design, with frequency range of 50MHz~1GHz, providing up to 34dB gain. Additionally, a passive 5~42MHz return path enables use with cable TV systems that utilize interactive digital boxes and broad band internet service. Variable gain and tilt adjustments allow installer to compensaate for a wide range of cable lengths.

                                                                                                    • Ultra low noise figure
                                                                                                    • Push-pull SMD strip line circuit design
                                                                                                    • -20dB input and output test
                                                                                                    • 115VAC operation, no space consuming AC adapter
                                                                                                    • Forward frequency range: 54 ~ 1000MHz
                                                                                                    • Forward gain: 34dB
                                                                                                    • Gain adjustment range: 15dB
                                                                                                    • Max input level +5 dB
                                                                                                    • Max ouput level: 39dB
                                                                                                    • Return frequency range: 5 ~ 42MHz
                                                                                                    • Return insertion loss: 2.5dB
                                                                                                    • Power Requirements 117VAC, 60 Hz, 6 W
                                                                                                    • Dimensions 2" (H) x 3-3/8" (W) x .8" (L)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product