Print Page
50-14895
IR Over Coax Coupler, With Power Supply
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $19.990 | $4.760 |
| 4+ | $17.990 | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-14895
Newark Part No.93T9099
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
IR Over Coax Coupler This product is ideal for transferring an IR signal over a new or existing coaxial line. This product functions as the extractor for the IR signal, to insert the IR signal into the cable, use <gt/> to do so. This piece also requires at least one emitter to transmit the signal to your AV equipment. <gt/> to see the entire line of Stellar Labs IR equipment.
- Allows IR signals to be carried over existing coaxial cable, along with CATV or antenna signals
- Perfect in retrofit applications
- Compatible with all Stellar Labs IR targets and emitters
- Multiple IR injectors can feed a single IR coupler
- Compatible with 38KHz and 56KHz IR systems
- Requires 12VDC, AC adapter included
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate