Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoDWM1742MA
Newark Part No.68X3929
Also Known AsGTIN UPC EAN: 037332183545
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.320 |
Price for:Each
Minimum: 1
Multiple: 1
$93.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDWM1742MA
Newark Part No.68X3929
Also Known AsGTIN UPC EAN: 037332183545
Technical Datasheet
Maximum Screen Size17" to 42"
Bracket TypeTilt Mount
Load Max35kg
VESA StandardVESA 100x(100, 200, 75), 200x(100, 200, 75), 75x(100, 200, 75)
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
VESA-compliant Swivel/Tilt Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theatres, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 17 to 42inches.
- Full-motion swivel arm adjusts for angle
- Mounting hardware included
- 180° swivel and -15° to +15° tilt and -3° to +3° screen level adjustment
- Supports up to 77 lb
- Scratch-resistant powder-coated finish
- Display cables attach to mount to reduce clutter
Contents
Arm assembly, (2) Top/bottom covers, Middle cover, Mounting template, Cable cover, Cable clip, M4 x 5 screw, (4) M4 x 14 screws, (4) M5 x 14 screws, (4) M6 x 14 screws, (4) M8 x 20 screws, (4) D5 washers, (4) D8 washers, (8) Small spacers, (4) Anchor bolts, (4) Concrete anchors, (4) D6 washers. Hex key, Manual.
Technical Specifications
Maximum Screen Size
17" to 42"
Load Max
35kg
Product Range
-
Bracket Type
Tilt Mount
VESA Standard
VESA 100x(100, 200, 75), 200x(100, 200, 75), 75x(100, 200, 75)
SVHC
No SVHC (08-Jul-2021)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate