2. Audio / Video
                                                                                                    3. Home A / V
                                                                                                    4. Television Tuners
                                                                                                    Print Page

                                                                                                    DST1

                                                                                                    Rackmount AM / FM Stereo Tuner IR Remote 60 Presets

                                                                                                    BOGEN COMMUNICATIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOGEN COMMUNICATIONS DST1
                                                                                                    ManufacturerBOGEN COMMUNICATIONS
                                                                                                    Manufacturer Part NoDST1
                                                                                                    Newark Part No.74R2149
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BOGEN COMMUNICATIONS
                                                                                                    ManufacturerBOGEN COMMUNICATIONS
                                                                                                    Manufacturer Part NoDST1
                                                                                                    Newark Part No.74R2149
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The DST1 is a Digital Stereo Tuner ideal as a background music source in sound systems of all sizes. It incorporates a digital PLL-synthesized tuner for precise reception of FM and AM signals. Tuning is accomplished by pushbuttons with frequency readout appearing on an alphanumeric, fluorescent display panel. It features the ability to store up to 60 total presets (FM and AM). Stations can then be selected individually by pushbutton or by scanning the preset stations. The tuner operates from nominal 120VAC at 60Hz. It is designed for shelf- or rack-mounted installation and is one rack space (1 RU) high. Removable rack ears are included with the unit.

                                                                                                    • PLL-synthesized tuning with digital readout
                                                                                                    • 60 Presets total (FM and AM), with scan feature
                                                                                                    • Stereo and mono outputs (1V minimum) via RCA jacks
                                                                                                    • Alphanumeric and fluorescent display panel
                                                                                                    • Connectors for 75Ω FM, 300Ω FM and AM loop antenna
                                                                                                    • FM dipole and AM loop antennas included
                                                                                                    • Volume control (rear panel-mounted)
                                                                                                    • 87 to 108.05MHz FM frequency range
                                                                                                    • 530 to 1710kHz AM frequency range
                                                                                                    • 120VAC at 60Hz Operates from nominal

                                                                                                    Applications

                                                                                                    Consumer Electronics

                                                                                                    Contents

                                                                                                    Handheld remote control and Stereo output cable.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product