Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PS-TCM50-64LCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 40Y3048 |
| Your Part Number |
167 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.210 |
| 5+ | $34.890 |
| 10+ | $33.510 |
| 25+ | $31.950 |
| 50+ | $30.020 |
| 100+ | $28.460 |
| 250+ | $26.140 |
Price for:Each
Minimum: 1
Multiple: 1
$37.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PS-TCM50-64LCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 40Y3048 |
| Maximum Screen Size | 37" to 70" |
| Bracket Type | Ceiling Mount |
| Load Max | 110lb |
| VESA Standard | VESA 200 x 200 to 600 x 400 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Flat Panel Television Mount for Cathedral Ceilings Rugged mounting bracket fits most flat panel televisions from 37" ~ 70", providing ceiling distance adjustment from 41" ~ 61", in 2" increments. Swivel ceiling bracket allows compatibility with ceiling slopes up to 45°. Hollow tube has openings provided at each end for cable management.
- Convenient hook-on arms for simplified installation
- VESA compatible range: 200x200 through 600x400
- Adjustable tilt: 0 deg to -25 deg
- Swivel: Full 360 deg
- Screen leveling: +/-3 deg
- Maximum weight: 110 lbs.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Maximum Screen Size | 37" to 70" |
|---|---|
| Load Max | 110lb |
| Product Range | - |
| Bracket Type | Ceiling Mount |
|---|---|
| VESA Standard | VESA 200 x 200 to 600 x 400 |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |