| Quantity | Price |
|---|---|
| 4+ | $41.280 |
Product Information
Product Overview
This cable drop amplifier sends CATV signals to up to eight television sets with an internal 4dB signal amplifier to compensate for losses caused by the split and additional cable length. It also provides a passive return path, ensuring compatibility with current digital and interactive and broadband cable systems. While designed for CATV use, this device is perfectly suitable for use with standard TV and FM antennas. The housing and "F" ports are all sealed for permanent installation outdoors. Power is supplied either directly to the unit via the supplied AC adapter or may be inserted into the existing signal cable feeding the signal to one of the sets (optional power inserter required), allowing power to be provided from a remote location. Note: The included AC adapter must be located indoors.
- Fully sealed, weatherproof housing
- Sealed "F" ports
- Integral ground lug terminals
- LED power indicator, confirming proper power source connection
- Maximum input signal level: 96 dBuV
- Forward gain: +4dB max
- Return path: -11.5dB max
- Forward bandwidth: 54Mhz ~ 1,000MHz
- Return path: 5MHz ~ 42MHz
- Power requirements: 15VDC, 150mA
- Included power supply: 12VDC, 200mA
- Impedance: 75ohm all inputs and outputs
- Dimensions: 3.75" (H) x 4.5" (W) x 1.88" (D)
Applications
Communications & Networking, RF Communications, Datacom
Technical Specifications
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate