2. Audio / Video
                                                                                                    3. Antennas
                                                                                                    4. Signal Splitters / Combiners
                                                                                                    Print Page

                                                                                                    33-2230

                                                                                                    Antenna Combiner, UHF/VHF, 470MHz to 862MHz/47MHz to 230MHz, Weatherproof Housing

                                                                                                    STELLAR LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STELLAR LABS 33-2230
                                                                                                    STELLAR LABS 33-2230
                                                                                                    STELLAR LABS 33-2230
                                                                                                    STELLAR LABS 33-2230
                                                                                                    STELLAR LABS 33-2230
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part No33-2230
                                                                                                    Newark Part No.48Y8153
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    STELLAR LABS
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part No33-2230
                                                                                                    Newark Part No.48Y8153
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Mast Mount UHF/VHF Antenna Combiner Weatherproof coupler is designed to mount directly to the antenna mast pipe and combine signals from separate VHF and UHF antennas. Switchable DC passthrough is provided from output to UHF input, allowing a remotely powered signal amplifier to be used with the UHF antenna. Perfect for use with the Stellar Labs .

                                                                                                    • Fully weatherproof housing
                                                                                                    • "F" type 75ohm inputs and outputs
                                                                                                    • UHF input: 470 ~ 862MHz
                                                                                                    • VHF input: 47 ~ 230MHz (also fully suitable for broadcast FM reception)
                                                                                                    • Insertion loss: 1.5dB
                                                                                                    • DC passthrough capacity: 12VDC, 100mA max
                                                                                                    • Dimensions: 4" x 4" x 1"

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product