Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUXLAB
Manufacturer Part No500030
Newark Part No.13T7663
Also Known AsGTIN UPC EAN: 627699000304
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.000 |
Price for:Each
Minimum: 10
Multiple: 1
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUXLAB
Manufacturer Part No500030
Newark Part No.13T7663
Also Known AsGTIN UPC EAN: 627699000304
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Stereo PC-Audio Balun The stereo PC audio balun allows unbalanced line level stereo audio to be transmitted via CAT5e/6 unshielded copper twisted pair (UTP) in a point-to-point connection. The product is designed for audio equipment equipped with 3.5mm line-level stereo output such as PC sound cards, laptops, MP3 players, multi-media servers where midrange audio frequency response is required.
- Must be used in pairs - Sold Individually
- Up to 1000', 60Hz~20KHz
- 1000'~5000', 100Hz~20KHz
- Less than 1dB loss
- Cost-efficient cabling
- Up to 5,000 ft (1.5km) via Cat 5/6 UTP
- Built-in 3.5mm stereo plug lead
- Eliminate additional adaptors
- Compact design
- 6” 3.5mm cable lead
- Bandwidth: 340MHz
- Dimensions: 4 7/8” (L) x 1” (Diameter)"
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate