2. Audio / Video
                                                                                                    3. Antennas
                                                                                                    4. RF Antennas
                                                                                                    Print Page

                                                                                                    33-3010-01-10

                                                                                                    Antenna, GPS, 1.585Ghz, GPS, 30Db, Right Hand Circular, Panel

                                                                                                    CALIAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CALIAN 33-3010-01-10
                                                                                                    ManufacturerCALIAN
                                                                                                    Manufacturer Part No33-3010-01-10
                                                                                                    Newark Part No.64T4785
                                                                                                    Product RangeGPS L1 antenna
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    33 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$77.980
                                                                                                    5+$76.340
                                                                                                    10+$74.700
                                                                                                    25+$73.880
                                                                                                    50+$73.060
                                                                                                    100+$69.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $77.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CALIAN
                                                                                                    ManufacturerCALIAN
                                                                                                    Manufacturer Part No33-3010-01-10
                                                                                                    Newark Part No.64T4785
                                                                                                    Product RangeGPS L1 antenna
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Antenna TypeGPS
                                                                                                    Frequency Min1.565GHz
                                                                                                    Frequency Max1.585GHz
                                                                                                    Antenna MountingPanel
                                                                                                    Gain30dB
                                                                                                    VSWR1.5
                                                                                                    Input Power-
                                                                                                    Input Impedance-
                                                                                                    Antenna PolarizationRight Hand Circular
                                                                                                    Product RangeGPS L1 antenna
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 32-3010-00 is a professional-grade permanent-mount GPS L1 Antenna specially designed for precision tracking applications. The TW3010 features a custom high performance, wide band patch element, 30dB gain LNA stage and high rejection out-of-band SAW filter. It provides ±10MHz bandwidth centred on 1575.42MHz and covers the GPS L1 and SBAS (WAAS/EGNOS/MSAS) signals. It provides great axial ratio, excellent circular polarized signal reception, great multipath rejection and great out-of-band signal rejection. The TW3010 is housed in a permanent mount industrial-grade weather-proof enclosure.

                                                                                                    • IP67 rated permanent mount GPS L1 antenna with TNC female connector
                                                                                                    • Designed for precision tracking and timing applications
                                                                                                    • 66.5mm x 21mm (dia x height) size
                                                                                                    • Increase system accuracy
                                                                                                    • Excellent signal to noise ratio
                                                                                                    • Great out of band signal rejection
                                                                                                    • <4dB Low noise LNA
                                                                                                    • 26dB Typical high gain
                                                                                                    • >4dBic at 90° Antenna element gain (100mm ground plane)
                                                                                                    • 10mA Low current
                                                                                                    • 15kV ESD circuit protection
                                                                                                    • 2.5 to 16VDC Wide supply voltage range
                                                                                                    • IP67 Protection rating (weatherproof)

                                                                                                    Applications

                                                                                                    Wireless, Automotive, Agriculture, Mining, Oil & Gas, Defence, Military & Aerospace, Security, Avionics, Safety, Industrial

                                                                                                    Technical Specifications

                                                                                                    Antenna Type

                                                                                                    GPS

                                                                                                    Frequency Max

                                                                                                    1.585GHz

                                                                                                    Gain

                                                                                                    30dB

                                                                                                    Input Power

                                                                                                    -

                                                                                                    Antenna Polarization

                                                                                                    Right Hand Circular

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Frequency Min

                                                                                                    1.565GHz

                                                                                                    Antenna Mounting

                                                                                                    Panel

                                                                                                    VSWR

                                                                                                    1.5

                                                                                                    Input Impedance

                                                                                                    -

                                                                                                    Product Range

                                                                                                    GPS L1 antenna

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product