Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204287-0100
Newark Part No.47AC6966
Product Range204287 Series
Also Known AsGTIN UPC EAN: 191128411370
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.890 |
Price for:Each
Minimum: 1200
Multiple: 1200
$4,668.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204287-0100
Newark Part No.47AC6966
Product Range204287 Series
Also Known AsGTIN UPC EAN: 191128411370
Antenna TypeISM Band
Frequency Min-
Frequency Max433MHz
Antenna MountingAdhesive
Gain0.7dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range204287 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 433MHz ISM flexible antenna
- 100mm cable with U.FL connector
- Omnidirectional radiation
- Adhesive mounting
Applications
Wireless
Technical Specifications
Antenna Type
ISM Band
Frequency Max
433MHz
Gain
0.7dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (16-Jul-2019)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
204287 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate